4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Screw
Molex RF Connectors | Digi-Key Daily
Molex - Sealed Connectors

1300170015

DigiKey Part Number
WM6368-ND
Manufacturer
Manufacturer Product Number
1300170015
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Voltage Rating
600VAC/DC
Connector Type
Cable Opening
0.200" ~ 0.450" (5.08mm ~ 11.43mm)
Number of Positions
4
Operating Temperature
-20°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Applications
Industrial
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,29000 €33,29 €
1028,29800 €282,98 €
2526,52680 €663,17 €
5025,26180 €1.263,09 €
10024,05710 €2.405,71 €
25022,55300 €5.638,25 €
Manufacturers Standard Package
Unit Price without VAT:33,29000 €
Unit Price with VAT:39,61510 €