
1300150337 | |
|---|---|
DigiKey Part Number | 900-1300150337-ND |
Manufacturer | |
Manufacturer Product Number | 1300150337 |
Description | CIRC CBL 9POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 9.84' (3.00m) |
Category | 1st Connector Orientation Keyed |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 9 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 110,75500 € | 1.329,06 € |
| Unit Price without VAT: | 110,75500 € |
|---|---|
| Unit Price with VAT: | 131,79845 € |

