Image for 1300150331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300150331

DigiKey Part Number
900-1300150331-ND
Manufacturer
Manufacturer Product Number
1300150331
Description
CBL 12POS RCPT TO WIRE 239.5'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 239.5' (73.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
239.5' (73.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Last Time Buy
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
1 1/8"
Usage
Industrial Environments
1st Connector Orientation
C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12261,28583 €3.135,43 €
Unit Price without VAT:261,28583 €
Unit Price with VAT:310,93014 €