
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 151,17167 € | 1.814,06 € |
| Unit Price without VAT: | 151,17167 € |
|---|---|
| Unit Price with VAT: | 179,89429 € |

