Image for 1300150050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300150050

DigiKey Part Number
1300150050-ND
Manufacturer
Manufacturer Product Number
1300150050
Description
CIRC CBL 10POS RCPT TO WIRE 6'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.00' (1.83m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Last Time Buy
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
10
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
1 1/8"
Usage
Industrial Environments
1st Connector Orientation
B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 300 View Now
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,48000 €134,48 €
Manufacturers Standard Package
Unit Price without VAT:134,48000 €
Unit Price with VAT:160,03120 €

Other Suppliers on DigiKey

300In Stock
Ships from WEC