
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1" | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 96,13500 € | 1.153,62 € |
| Unit Price without VAT: | 96,13500 € |
|---|---|
| Unit Price with VAT: | 114,40065 € |

