
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 30.0' (9.14m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1" | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 137,83500 € | 1.654,02 € |
| Unit Price without VAT: | 137,83500 € |
|---|---|
| Unit Price with VAT: | 164,02365 € |

