
1300140051 | |
|---|---|
DigiKey Part Number | WM23923-ND |
Manufacturer | |
Manufacturer Product Number | 1300140051 |
Description | CIRC CBL 7POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert 1" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,72000 € | 84,72 € |
| 12 | 71,09667 € | 853,16 € |
| 28 | 66,97429 € | 1.875,28 € |
| 52 | 64,11538 € | 3.334,00 € |
| 100 | 61,22870 € | 6.122,87 € |
| Unit Price without VAT: | 84,72000 € |
|---|---|
| Unit Price with VAT: | 100,81680 € |

