
1300140045 | |
|---|---|
DigiKey Part Number | 1300140045-ND |
Manufacturer | |
Manufacturer Product Number | 1300140045 |
Description | CIRC CBL 7POS RCPT TO WIRE 2' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 2.00' (609.60mm) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 2.00' (609.60mm) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 7 | Base Product Number |

