
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 6.00' (1.83m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 64,62000 € | 775,44 € |
| Unit Price without VAT: | 64,62000 € |
|---|---|
| Unit Price with VAT: | 76,89780 € |

