
1300140041 | |
|---|---|
DigiKey Part Number | 1300140041-ND |
Manufacturer | |
Manufacturer Product Number | 1300140041 |
Description | CIRC CBL 7POS RCPT TO WIRE 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.00' (914.40mm) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 92,89320 € | 2.322,33 € |
| Unit Price without VAT: | 92,89320 € |
|---|---|
| Unit Price with VAT: | 110,54291 € |

