Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130431

DigiKey Part Number
1300130431-ND
Manufacturer
Manufacturer Product Number
1300130431
Description
CIRC CBL 5POS 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Cable Material
Polyvinyl Chloride (PVC)
Part Status
Active
Shielding
Unshielded
1st Connector Number of Positions
5
Base Product Number
1st Connector Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,13000 €41,13 €
1034,95500 €349,55 €
2532,76720 €819,18 €
5031,20440 €1.560,22 €
10029,71650 €2.971,65 €
25027,85856 €6.964,64 €
Manufacturers Standard Package
Unit Price without VAT:41,13000 €
Unit Price with VAT:48,94470 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC