Image for 1300130429 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130429

DigiKey Part Number
1300130429-ND
Manufacturer
Manufacturer Product Number
1300130429
Description
CIRC CBL 5POS PLUG TO WIRE 9'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.00' (2.74m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
9.00' (2.74m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Individual
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
7/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.