
1300130406 | |
|---|---|
DigiKey Part Number | 1300130406-ND |
Manufacturer | |
Manufacturer Product Number | 1300130406 |
Description | CIRC CBL 4POS 12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 12.00' (3.66m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | Length 12.00' (3.66m) |
Packaging Bulk | Cable Material Polyvinyl Chloride (PVC) |
Part Status Active | Shielding Unshielded |
1st Connector Number of Positions 4 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,63000 € | 72,63 € |
| 10 | 61,73800 € | 617,38 € |
| 25 | 57,87600 € | 1.446,90 € |
| 50 | 55,11660 € | 2.755,83 € |
| 100 | 52,48940 € | 5.248,94 € |
| Unit Price without VAT: | 72,63000 € |
|---|---|
| Unit Price with VAT: | 86,42970 € |


