
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | 7/8" | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,63000 € | 61,63 € |
| 10 | 52,38300 € | 523,83 € |
| 25 | 49,10600 € | 1.227,65 € |
| 50 | 46,76400 € | 2.338,20 € |
| 100 | 44,53510 € | 4.453,51 € |
| Unit Price without VAT: | 61,63000 € |
|---|---|
| Unit Price with VAT: | 73,33970 € |

