Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130225

DigiKey Part Number
900-1300130225-ND
Manufacturer
Manufacturer Product Number
1300130225
Description
CIRC CBL 3POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 34 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,05000 €34,05 €
1028,93600 €289,36 €
2527,12480 €678,12 €
5025,83100 €1.291,55 €
10024,59900 €2.459,90 €
25023,06100 €5.765,25 €
Manufacturers Standard Package
Unit Price without VAT:34,05000 €
Unit Price with VAT:40,51950 €

Other Suppliers on DigiKey

34In Stock
Ships from WEC