
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 10 | 15,53100 € | 155,31 € |
| 25 | 14,55800 € | 363,95 € |
| 50 | 13,86320 € | 693,16 € |
| 100 | 13,20210 € | 1.320,21 € |
| 250 | 12,37636 € | 3.094,09 € |
| 500 | 11,78642 € | 5.893,21 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 21,74130 € |

