Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130103

DigiKey Part Number
1300130103-ND
Manufacturer
Manufacturer Product Number
1300130103
Description
CIRC CBL 3POS PLUG TO WIRE 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1227,47833 €329,74 €
Unit Price without VAT:27,47833 €
Unit Price with VAT:32,69921 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC