
1300110307 | |
|---|---|
DigiKey Part Number | 2266-1300110307-23-ND |
Manufacturer | |
Manufacturer Product Number | 1300110307 |
Description | CIR CBL 12POS RCPT TO PLUG 49.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 49.2' (15.00m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 12 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 49.2' (15.00m) |
1st Connector Number of Positions 12 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

