Image for 1300110138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300110138

DigiKey Part Number
1300110138-ND
Manufacturer
Manufacturer Product Number
1300110138
Description
CIRC CBL 8POS PLUG TO PLUG 4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 40.0' (12.19m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
1"
Packaging
Bulk
2nd Connector Orientation
B
Part Status
Last Time Buy
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Plug
Length
40.0' (12.19m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
1"
Color
Yellow
1st Connector Orientation
B
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 1 View Now
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4393,39750 €1.573,59 €
Unit Price without VAT:393,39750 €
Unit Price with VAT:468,14303 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC