Parametric Equivalent
Parametric Equivalent

Category | 2nd Connector Number of Positions 8 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 1" |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Last Time Buy | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 10.00' (3.05m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert 1" | Color Yellow |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300110160 | Molex | 0 | 1300110160-ND | 141,53917 € | Parametric Equivalent |
| 1300110281 | Molex | 0 | 1300110281-ND | 222,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 187,44833 € | 2.249,38 € |
| Unit Price without VAT: | 187,44833 € |
|---|---|
| Unit Price with VAT: | 223,06351 € |

