Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300110119

DigiKey Part Number
1300110119-ND
Manufacturer
Manufacturer Product Number
1300110119
Description
CIRC CBL 8POS PLUG TO PLUG 6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
1"
Packaging
Bulk
2nd Connector Orientation
B
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Plug
Length
6.00' (1.83m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
1"
Color
Yellow
1st Connector Orientation
B
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,62000 €158,62 €
10134,84200 €1.348,42 €
25126,41000 €3.160,25 €
50121,10020 €6.055,01 €
Manufacturers Standard Package
Unit Price without VAT:158,62000 €
Unit Price with VAT:188,75780 €