Image for 1300110074 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300110074

DigiKey Part Number
1300110074-ND
Manufacturer
Manufacturer Product Number
1300110074
Description
CIRC CBL 7POS PLUG TO PLUG 8'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 80.0' (24.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
7
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1"
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
7
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
1"
2nd Connector Orientation
B
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
80.0' (24.4m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4511,41250 €2.045,65 €
Unit Price without VAT:511,41250 €
Unit Price with VAT:608,58088 €