
1300108116 | |
|---|---|
DigiKey Part Number | 2266-1300108116-23-ND |
Manufacturer | |
Manufacturer Product Number | 1300108116 |
Description | CBL 5POS MALE TO FMALE 19.69' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 19.69' (6.00m) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Molex | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 19.69' (6.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Orientation Keyed | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Base Product Number |

