
1300102336 | |
|---|---|
DigiKey Part Number | 900-1300102336-ND |
Manufacturer | |
Manufacturer Product Number | 1300102336 |
Description | MC 3P M/MFE TRI KEY 18M ST 16/3C |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 59.1' (18.0m) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 59.1' (18.0m) |
Part Status Last Time Buy | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 207,87500 € | 831,50 € |
| Unit Price without VAT: | 207,87500 € |
|---|---|
| Unit Price with VAT: | 247,37125 € |

