
1300102225 | |
|---|---|
DigiKey Part Number | 900-1300102225-ND |
Manufacturer | |
Manufacturer Product Number | 1300102225 |
Description | CIR CBL 3POS RCPT TO PLUG 246.1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 246.1' (75.0m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 3 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 246.1' (75.0m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 839,48250 € | 3.357,93 € |
| Unit Price without VAT: | 839,48250 € |
|---|---|
| Unit Price with VAT: | 998,98418 € |

