
1300102222 | |
|---|---|
DigiKey Part Number | 900-1300102222-ND |
Manufacturer | |
Manufacturer Product Number | 1300102222 |
Description | CIRC CBL 6POS RCPT TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 7.00' (2.13m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 6 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 7.00' (2.13m) |
1st Connector Number of Positions 6 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 119,61000 € | 1.435,32 € |
| Unit Price without VAT: | 119,61000 € |
|---|---|
| Unit Price with VAT: | 142,33590 € |

