
1300102214 | |
|---|---|
DigiKey Part Number | 900-1300102214-ND |
Manufacturer | |
Manufacturer Product Number | 1300102214 |
Description | CIR CBL 3POS RCPT TO PLUG 131.2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 131.2' (40.0m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 3 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 131.2' (40.0m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 468,16000 € | 1.872,64 € |
| Unit Price without VAT: | 468,16000 € |
|---|---|
| Unit Price with VAT: | 557,11040 € |

