
1300102212 | |
|---|---|
DigiKey Part Number | 900-1300102212-ND |
Manufacturer | |
Manufacturer Product Number | 1300102212 |
Description | CIRC CBL 3POS RCPT TO PLUG 72.2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 72.2' (22.0m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 3 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 72.2' (22.0m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 280,60250 € | 2.244,82 € |
| Unit Price without VAT: | 280,60250 € |
|---|---|
| Unit Price with VAT: | 333,91698 € |

