
1300102147 | |
|---|---|
DigiKey Part Number | 900-1300102147-ND |
Manufacturer | |
Manufacturer Product Number | 1300102147 |
Description | CBL 3POS RCPT RA TO PLUG 49.2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | 7/8" | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 49.2' (15.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,32000 € | 181,32 € |
| Unit Price without VAT: | 181,32000 € |
|---|---|
| Unit Price with VAT: | 215,77080 € |

