Circular Cable Assembly Unshielded 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300102099

DigiKey Part Number
900-1300102099-ND
Manufacturer
Manufacturer Product Number
1300102099
Description
CIRC CBL 3POS RCPT TO PLUG 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Plug
Manufacturer
Molex
2nd Connector Gender
Female Sockets
Series
2nd Connector Number of Positions
3
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
98.4' (30.0m)
1st Connector Number of Positions
3
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1379,72000 €379,72 €
10322,83200 €3.228,32 €
25314,37680 €7.859,42 €
Manufacturers Standard Package
Unit Price without VAT:379,72000 €
Unit Price with VAT:451,86680 €

Other Suppliers on DigiKey

18In Stock
Ships from WEC