
1300101776 | |
|---|---|
DigiKey Part Number | 900-1300101776-ND |
Manufacturer | |
Manufacturer Product Number | 1300101776 |
Description | CIR CBL 3POS RCPT TO PLUG 410.1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 410.1' (125.00m) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 410.1' (125.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |

