
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 88.6' (27.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,47000 € | 251,47 € |
| 10 | 213,78300 € | 2.137,83 € |
| 25 | 202,41320 € | 5.060,33 € |
| Unit Price without VAT: | 251,47000 € |
|---|---|
| Unit Price with VAT: | 299,24930 € |

