Parametric Equivalent

1300101704 | |
|---|---|
DigiKey Part Number | 900-1300101704-ND |
Manufacturer | |
Manufacturer Product Number | 1300101704 |
Description | CBL 3POS RCPT TO PLUG 734.91' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 734.91' (224.00m) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 734.91' (224.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300101775 | Molex | 0 | 900-1300101775-ND | 2.498,15500 € | Parametric Equivalent |

