
1300101675 | |
|---|---|
DigiKey Part Number | 900-1300101675-ND |
Manufacturer | |
Manufacturer Product Number | 1300101675 |
Description | CIRC CBL 5POS RCPT TO PLUG 164.' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 164.0' (50.0m) |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 164.0' (50.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 592,72500 € | 2.370,90 € |
| Unit Price without VAT: | 592,72500 € |
|---|---|
| Unit Price with VAT: | 705,34275 € |

