Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300101327

DigiKey Part Number
WM23911-ND
Manufacturer
Manufacturer Product Number
1300101327
Description
CIRC CBL 6POS RCPT TO PLUG 12'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
6
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
7/8"
Packaging
Bag
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
12.00' (3.66m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
6
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
7/8"
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1133,16000 €133,16 €
10113,19900 €1.131,99 €
25106,12000 €2.653,00 €
50101,06240 €5.053,12 €
Manufacturers Standard Package
Unit Price without VAT:133,16000 €
Unit Price with VAT:158,46040 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC