Circular Cable Assembly Unshielded 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300101020

DigiKey Part Number
1300101020-ND
Manufacturer
Manufacturer Product Number
1300101020
Description
CIRC CBL 5POS RCPT TO PLUG 2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
A
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
20.0' (6.10m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Number of Positions Loaded
All
Color
Yellow
1st Connector Shell Size - Insert
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,58000 €126,58 €
10107,60400 €1.076,04 €
25100,87400 €2.521,85 €
5096,06640 €4.803,32 €
Manufacturers Standard Package
Unit Price without VAT:126,58000 €
Unit Price with VAT:150,63020 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC