Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300101013

DigiKey Part Number
WM15349-ND
Manufacturer
Manufacturer Product Number
1300101013
Description
CIRC CBL 5POS RCPT TO PLUG 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Orientation
Keyed
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00' (3.66m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1111,97000 €111,97 €
1095,18000 €951,80 €
2589,22680 €2.230,67 €
5084,97360 €4.248,68 €
10082,73780 €8.273,78 €
Manufacturers Standard Package
Unit Price without VAT:111,97000 €
Unit Price with VAT:133,24430 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC
Alternate Length
CIRC CBL 5POS RCPT TO PLUG 6'
In-Stock: 0
Unit Price: 75,99000 €