Circular Cable Assembly 59.1' (18.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300100925

DigiKey Part Number
2266-1300100925-23-ND
Manufacturer
Manufacturer Product Number
1300100925
Description
CBL 4POS RCPT TO PLUG RA 59.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 59.1' (18.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Plug, Right Angle
Manufacturer
Molex
2nd Connector Gender
Female Sockets
Series
2nd Connector Number of Positions
4
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
59.1' (18.0m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Orientation
Keyed
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.