Circular Cable Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300100916

DigiKey Part Number
WM17254-ND
Manufacturer
Manufacturer Product Number
1300100916
Description
CBL CIRC 4POS 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,61000 €68,61 €
1058,31900 €583,19 €
2554,67000 €1.366,75 €
5052,06360 €2.603,18 €
10049,58180 €4.958,18 €
Manufacturers Standard Package
Unit Price without VAT:68,61000 €
Unit Price with VAT:81,64590 €

Other Suppliers on DigiKey

11In Stock
Ships from WEC