Circular Cable Assembly Unshielded 9.00' (2.74m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300100226

DigiKey Part Number
1300100226-ND
Manufacturer
Manufacturer Product Number
1300100226
Description
CIRC CBL 3POS PLUG TO PLUG 9'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.00' (2.74m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
7/8"
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.00' (2.74m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
3
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Yellow
1st Connector Shell Size - Insert
7/8"
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,71000 €73,71 €
1062,65700 €626,57 €
2558,73720 €1.468,43 €
5055,93660 €2.796,83 €
10053,27050 €5.327,05 €
Manufacturers Standard Package
Unit Price without VAT:73,71000 €
Unit Price with VAT:87,71490 €