
1300100179 | |
|---|---|
DigiKey Part Number | 1300100179-ND |
Manufacturer | |
Manufacturer Product Number | 1300100179 |
Description | CIRC CBL 2POS 10' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 100.0' (30.5m) |
Category | 2nd Connector Number of Positions 2 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Cable Material Polyvinyl Chloride (PVC) |
Part Status Active | Shielding Unshielded |
1st Connector Number of Positions 2 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,49000 € | 214,49 € |
| 10 | 182,34800 € | 1.823,48 € |
| 25 | 170,94720 € | 4.273,68 € |
| 50 | 168,33100 € | 8.416,55 € |
| Unit Price without VAT: | 214,49000 € |
|---|---|
| Unit Price with VAT: | 255,24310 € |

