Image for 1300095029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300095029

DigiKey Part Number
1300095029-ND
Manufacturer
Manufacturer Product Number
1300095029
Description
CBL CIRC 19POS 6M
Customer Reference
Detailed Description
Circular Cable Assembly
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10402,98600 €4.029,86 €
Manufacturers Standard Package
Unit Price without VAT:402,98600 €
Unit Price with VAT:479,55334 €