
1300090862 | |
|---|---|
DigiKey Part Number | 900-1300090862-ND |
Manufacturer | |
Manufacturer Product Number | 1300090862 |
Description | CIR CBL 4POS RCPT TO PLUG 19.69' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 19.69' (6.00m) |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded 4 |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Last Time Buy | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 19.69' (6.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,51000 € | 130,51 € |
| Unit Price without VAT: | 130,51000 € |
|---|---|
| Unit Price with VAT: | 155,30690 € |

