Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300090457

DigiKey Part Number
900-1300090457-ND
Manufacturer
Manufacturer Product Number
1300090457
Description
CIRC CBL 4POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Molex
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Orientation
Keyed
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 53 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,99000 €59,99 €
1050,98900 €509,89 €
2547,79840 €1.194,96 €
5045,51960 €2.275,98 €
10043,34990 €4.334,99 €
Manufacturers Standard Package
Unit Price without VAT:59,99000 €
Unit Price with VAT:71,38810 €

Other Suppliers on DigiKey

53In Stock
Ships from WEC