
1300080494 | |
|---|---|
DigiKey Part Number | 900-1300080494-ND |
Manufacturer | |
Manufacturer Product Number | 1300080494 |
Description | CIRC CBL 9POS PLUG TO WIRE 75' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 75.0' (22.9m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 1st Connector Orientation Keyed |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 75.0' (22.9m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,20000 € | 775,20 € |
| Unit Price without VAT: | 775,20000 € |
|---|---|
| Unit Price with VAT: | 922,48800 € |

