Image for 1300080342 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300080342

DigiKey Part Number
1300080342-ND
Manufacturer
Manufacturer Product Number
1300080342
Description
CIRC CBL 9POS PLUG TO WIRE 5'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
C
Manufacturer
Molex
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
50.0' (15.24m)
Part Status
Last Time Buy
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
9
Color
Yellow
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
1 1/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,12000 €491,12 €
Manufacturers Standard Package
Unit Price without VAT:491,12000 €
Unit Price with VAT:584,43280 €