
1300080242 | |
|---|---|
DigiKey Part Number | 1300080242-ND |
Manufacturer | |
Manufacturer Product Number | 1300080242 |
Description | CIRC CBL 12POS 3' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 30.0' (9.14m) |
Category | 2nd Connector Number of Positions 12 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | Length 30.0' (9.14m) |
Packaging Bulk | Cable Material Polyvinyl Chloride (PVC) |
Part Status Active | Shielding Unshielded |
1st Connector Number of Positions 12 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,93000 € | 425,93 € |
| 10 | 362,12600 € | 3.621,26 € |
| Unit Price without VAT: | 425,93000 € |
|---|---|
| Unit Price with VAT: | 506,85670 € |

