
1300070218 | |
|---|---|
DigiKey Part Number | 1300070218-ND |
Manufacturer | |
Manufacturer Product Number | 1300070218 |
Description | CIRC CBL 8POS RCPT RA TO WIRE 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 3.00' (914.40mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle, Right Angle | Color Yellow |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 67,62750 € | 811,53 € |
| Unit Price without VAT: | 67,62750 € |
|---|---|
| Unit Price with VAT: | 80,47673 € |

