



Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert 1" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,92000 € | 118,92 € |
| 12 | 99,79750 € | 1.197,57 € |
| 28 | 94,01143 € | 2.632,32 € |
| 52 | 89,99981 € | 4.679,99 € |
| Unit Price without VAT: | 118,92000 € |
|---|---|
| Unit Price with VAT: | 141,51480 € |

